Murata GCJ31MR72A224KA01L

Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31MR72A224KA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+30.56%

CAD Models

Download Murata GCJ31MR72A224KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.057
$ 0.057
Stock
305,250
1,661,147
1,661,147
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

100V 220nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.22 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.22UF 100V X7R 1206 / 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3216M/1206
Yageo GroupC1206X224K1RACTU
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 50V 1206 Blister T/R

Descriptions

Descriptions of Murata GCJ31MR72A224KA01L provided by its distributors.

Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GCJ31MR72A224KA01L; 220 nF; 1206; 100 V; 100 V
CAP CER 0.22UF 100V X7R 1206 / 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216Metric) CERAMIC CAPACITOR GCJ 100V 0.22muF ±10% X7R
1206 100V X7R 0.22uF 10% Soft Term Automotive Grade ceramic capacitor
Cap, Mlcc, 0.22Uf, X7R, 100V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31MR72A224KA01L
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3216M/1206
CAP, MLCC, 0.22UF, X7R, 100V, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ31MR72A224KA01L.