Murata GCJ31CR73A103KXJ3L

Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31CR73A103KXJ3L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
+27.31%

CAD Models

Download Murata GCJ31CR73A103KXJ3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.18
$ 0.18
Stock
153,647
481,754
481,754
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1kV 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
Samsung Electro-MechanicsCL31B103KGFNNNE
500V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B103KHFNNNE
630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ31CR73A103KXJ3L provided by its distributors.

Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.01uF 1KV X7R 10% Soft Term
1206 (3216Metric) CERAMIC CAPACITOR GCJ 1kV 10000pF ±10% X7R
Cap Ceramic 0.01uF 1000VDC X7R 10% SMD 1206 125°C Emboss T/R
Avnet Japan
CAP CER 10000PF 1KV X7R 1206 / 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
1206 1KV X7R 0.01uF 10% Soft Term Automotive Grade ceramic capacitor
Ceramic Capacitor, YES, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3216M/1206
Chip Capacitor (MLCC) 1206 10nF ±10% 1KV X7R
Cap, 10000Pf, 1000Vdc, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CR73A103KXJ3L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH