Murata GCJ31BR72J103KXJ1L

Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31BR72J103KXJ1L.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

Ciiva

Inventory History

3 month trend:
-36.86%

CAD Models

Download Murata GCJ31BR72J103KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.119
$ 0.119
Stock
368,997
5,230,727
5,230,727
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

500V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B103KHFNNNE
630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ31BR72J103KXJ1L provided by its distributors.

Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
CAP CER 10000PF 630V X7R 1206 / 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216Metric) CERAMIC CAPACITOR GCJ 630V 10000pF ±10% X7R
Cap Ceramic 0.01uF 630V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
1206 630V X7R 0.01uF 10% Soft Term Automotive Grade ceramic capacitor
Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3216M/1206
Cap, 10000Pf, 630Vdc, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31BR72J103KXJ1L
Chip Capacitance (Mlcc) 1206 10nF ±10% 630V X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH