Samsung Electro-Mechanics CL31B222KGFNNNF

Multilayer Ceramic Capacitor, 2200 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B222KGFNNNF.

IHS

Datasheet36 pages10 years ago

Samsung SCT

CAD Models

Download Samsung Electro-Mechanics CL31B222KGFNNNF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
62,889
5,906,349
5,906,349
Authorized Distributors
0
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-30
LTD Date2021-06-30

Related Parts

Cap Ceramic 0.0022uF 630V X7R 10% SMD 1206 125°C Embossed T/R
500V 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 125C Automotive T/R
TAIYO YUDENSMK316B7222KF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 2200 pF, ± 10 %, 1206, X7R, RoHS
CAP CER 2200PF 630V X7R 1206 / 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDENSMK316BJ222KF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 2200 pF, ± 10 %, 1206, X5R/B, RoHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL31B222KGFNNNF provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]
500V 2.2nF X7R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 500V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc