Murata GCJ188R72A223KA01D

Multilayer Ceramic Capacitors MLCC - 0603 100v .022uF X7R 10% Soft Term
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R72A223KA01D.

Newark

Datasheet4 pages5 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+15.53%

CAD Models

Download Murata GCJ188R72A223KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.023
$ 0.023
Stock
1,788,674
12,770,344
12,770,344
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C223K1RACTU
22nF ±10% 100V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
100V 22nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 22nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 100 V 0.022 uF ±10% X7R Multilayer Ceramic Chip Capacitor
100V 22nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GCJ188R72A223KA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - 0603 100v .022uF X7R 10% Soft Term
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCJ 100V 0.022muF ±10% X7R
Cap Ceramic 0.022uF 100V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1608M/0603
Cap, Aec-Q200, 0.022Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ188R72A223KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ188R72A223KA01D.