Murata GCM188R72A223KA37J

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R72A223KA37J.

Newark

Datasheet4 pages6 years ago

Geoflip

Arrow.cn

Ciiva

X-ON

Inventory History

3 month trend:
-34.10%

CAD Models

Download Murata GCM188R72A223KA37J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.035
$ 0.035
Stock
4,349,642
13,306,097
13,306,097
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C223K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.022uF 10% X7R
Cap Ceramic 0.022uF 100V X7R 10% SMD 0603 125C Paper T/R
100V 22nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 100 V 0.022 uF ±10% X7R Multilayer Ceramic Chip Capacitor
100V 22nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C223K1RAC
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 125C Bulk

Descriptions

Descriptions of Murata GCM188R72A223KA37J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
Multilayer Ceramic Capacitors 0.022uF 100V X7R 10% Automotive 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 0.022muF ±10% X7R
CapCeramic 0.022uF 100V X7R 10% Pad SMD 0603 125°C Automotive T/R
CAP, AEC-Q200, 22000PF, 100V, MLCC, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH