Murata GCM188R72A223KA37D

100V 22nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R72A223KA37D.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+106%

CAD Models

Download Murata GCM188R72A223KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.032
$ 0.032
Stock
13,306,257
5,303,112
5,303,112
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

100V 22nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C223K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.022uF 10% X7R
Yageo GroupC0603C223K1RAC
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 125C Bulk
Yageo GroupC0603C223K5RACTU
CAP CER 0.022UF 50V X7R 0603 / 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Samsung Electro-MechanicsCL10B223KB8NNNC
50V 22nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X7R 50V 0603 Paper T/R

Descriptions

Descriptions of Murata GCM188R72A223KA37D provided by its distributors.

100V 22nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 0.022muF ±10% X7R
Capacitor, 0603, 22Nf, X7R; |Murata Manufacturing Co., Ltd. GCM188R72A223KA37D
Cap Ceramic 0.022uF 100V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
CapCeramic 0.022uF 100V X7R 10% Pad SMD 0603 125°C Automotive T/R
Ceramic Capacitor 22nF, 100VDC, 0603, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM188R72A223KA37D.