Murata GC355DD72W474KX01L

Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 2220 125C Automotive AEC-Q200 T/R
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GC355DD72W474KX01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-2.37%

CAD Models

Download Murata GC355DD72W474KX01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.712
Stock
23,621
1,196,538
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
-
X7T
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
450 V
450 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

2220 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC2220C474K5RACTU
Cap Ceramic 0.47uF 50V X7R 10% SMD 2220 125C Plastic T/R
Yageo GroupC2220C474KARACTU
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220
Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 2220 125C Automotive T/R
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 2220 125°C T/R
250V 470nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GC355DD72W474KX01L provided by its distributors.

Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 2220 125C Automotive AEC-Q200 T/R
2220 450V 0.47uF X7T 10% anti noise automotive grade ceramic cap
Ceramic Capacitor, YES, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.47uF, Surface Mount, 5750M/2220
CAP, AEC-Q200, 0.47UF, 250V, MLCC, 2220;
KC 470nF 2220 10% 450V X7T AECQ
470nF ¡À10% X7T 450V 2220 5.7mm*5mm*5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH