TDK C5750X5R2J224K230KA

630V 220nF X5R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.482
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X5R2J224K230KA.

IHS

Datasheet34 pages4 years ago

TDK

CAD Models

Download TDK C5750X5R2J224K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENQMK325BJ224KN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.22 uF, ± 10 %, 1210, X5R/B, RoHS
Yageo GroupC0402C224K9PACTU
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm X5R 6.3V 0.22muF ±10% X5R
KYOCERA AVX06033D224KAT2A
0603 220 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX0603YD224KAT2A
0603 220NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +85DEGC, X5R DIELECTRIC, +/-10%
TAIYO YUDENJMK105BJ224KV-F
0402 0.22 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
KYOCERA AVX04026D224KAT2A
6.3V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C5750X5R2J224K230KA provided by its distributors.

630V 220nF X5R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.22UF 630V X5R 2220 / 0.22 µF ±10% 630V Ceramic Capacitor X5R 2220 (5750 Metric)
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:5.7x5x2.3mm
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 2220
Mlcc,2220,x5R,630V,0.22Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750X5R2J224K230KA
EIA CASE SIZE: 2220, VOLTAGE: 630, CAP VALUE: 224, TOL: +/-10%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos