
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GA355QR7GF222KW01L | 277,000 | 1K | 1d | ||||||||
| Newark | GA355QR7GF222KW01L | 1,187 | 1 | Cut Tape | ||||||||
| Future Electronics | GA355QR7GF222KW01L | 263,000 | 1K | Tape & Reel | ||||||||
| CoreStaff | ST50359211 | 7,341 | 1 | 17h | ||||||||
| TME | GA355QR7GF222KW01L | 234 | 1 | 12h |
Download datasheets and manufacturer documentation for Murata GA355QR7GF222KW01L.
Download Murata GA355QR7GF222KW01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GA355QR7GF222KW01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GA355QR7GF222KW01L.