KYOCERA AVX 0805PC222KAT1A

0805 2.2 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805PC222KAT1A.

IHS

Datasheet2 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-14.49%

CAD Models

Download KYOCERA AVX 0805PC222KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08052C222KAT2A
0805 2.2 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2200pF 200volts X7R 10%
KYOCERA AVX08052C222K4T2A
Cap Ceramic 0.0022uF 200V X7R 10% SMD 0805 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2200pF 250volt X7R +/-10%
KYOCERA AVX08051C222KAT2A
100V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 0805PC222KAT1A provided by its distributors.

0805 2.2 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 250V 2200pF ±10% X7R
Cap Ceramic 0.0022uF 250V X7R 10% Pad SMD 0805 125C T/R
CAPACITOR, 0805, 250V, X7R, 2.2NF
Ceramic Multilayer Capacitor; Capacitor Dielectric Type:Multilayer Ceramic; Capacitance:2200pF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Temperature Coefficient:±15%; Capacitor Case Style:0805; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 0805, 250V, X7R, 2.2NF; Dielectric Characteristic:X7R; Capacitance:2200pF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Temperature Coefficient:± 15%; Series:Tip & Ring; Capacitor Case Style:0805; SVHC:No SVHC (18-Jun-2010); External Depth:1.25mm; External Length / Height:1.3mm; External Width:2.01mm; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX