Yageo Group C0805C222K2RACTU

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C222K2RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet3 pages0 years ago

Farnell

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-15.12%

CAD Models

Download Yageo Group C0805C222K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

250V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7222KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 2200pF 10% X7R MID HIGH VOL
250V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
TAIYO YUDENQMK212B7222KDHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 250V X7R +/-10% 0805 AEC-Q200

Descriptions

Descriptions of Yageo Group C0805C222K2RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
Cap Ceramic 0.0022uF 200V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
0805 (2012Metric) SMD Comm X7R 200V 2200pF ±10% X7R
2.2nF ¡À10% X7R 200V 0805 2mm*1.25mm*780¦Ìm
C0805C222K2RAC7800, YAGEO / KEMET ELECTRONICS
Cap, Mlcc, X7R, 2200Pf, 200V, 0805; Capacitance:2200Pf; Voltage(Dc):200V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C222K2RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C222K2 RACTU
  • C0805C222K2RAC 7800
  • C0805C222K2RAC7800
  • C0805C222K2RACTU.