Murata GA355DR7GC472KY02L

Multilayer Ceramic Capacitor, Ga3 Series, 4700 Pf, - 10%, X7R, 250 V, 2220 [5650 Metric] Rohs Compliant: Yes
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA355DR7GC472KY02L.

IHS

Datasheet1 page8 years ago

element14 APAC

Newark

Ciiva

Future Electronics

CAD Models

Download Murata GA355DR7GC472KY02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
Stock
95,861
5,491,015
Authorized Distributors
0
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-01-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

CAP CER 4700PF 250VAC X7R 1812 / 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
KYOCERA AVX1206PC472KAT1A
Capacitor SMD MLCC 1206 250Vdc X7R Dielectric 4700pF ±10% Ni/Sn Plated T/R
KYOCERA AVX1210PC472KAT1A
Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 1210 125C T/R
Yageo GroupC2220C472KGRACTU
Cap Ceramic 0.0047uF 2000V X7R 10% Pad SMD 2220 125°C Low ESR Medical T/R
Yageo GroupC0603C472K2RACTU
0603 C 4.7nF Ceramic Multilayer Capacitor; 200V dc; +125C; X7R Dielectric; +/-10%
Yageo GroupC0805C472KARACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF X7R 0805 10%

Descriptions

Descriptions of Murata GA355DR7GC472KY02L provided by its distributors.

Multilayer Ceramic Capacitor, Ga3 Series, 4700 Pf, - 10%, X7R, 250 V, 2220 [5650 Metric] Rohs Compliant: Yes
Cap Ceramic Suppression X1/Y2 0.0047uF 250VAC X7R 10% Pad SMD 2220 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220
Cap Ceramic 0.0047uF 250VAC X7R 10% SMD 2220 125°C Embossed T/R
CAPACITOR, X1/Y2, 4700 PF, 250VAC, 10%; Capacitance: 4700pF; Voltage Rating: 250VAC; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (07-Jul-2017); Approval Category: BSI, SEMKO, SEV, UL, VDE; Capacitance Tolerance ±: ± 10%; Capacitor Application: Safety / Suppression; Capacitor Terminals: SMD; External Depth: 5.7mm; External Length / Height: 2mm; External Width: 5mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Proof Test Voltage Time: 60s; Proof Voltage: 1500V; Tolerance +: 10%; Tolerance -: 10%; Voltage Rating VAC: 250V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA355DR7GC472KY02L.