Murata GA355DR7GF472KW01L

Cap Ceramic Suppression X1/Y2 0.0047uF 250VAC X7R 10% Pad SMD 2220 125C T/R
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA355DR7GF472KW01L.

Ciiva

Datasheet24 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

element14 APAC

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-85.15%

CAD Models

Download Murata GA355DR7GF472KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.253
Stock
2,194,092
16,834
Authorized Distributors
6
3
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
250 V
-
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 4700PF 250VAC X7R 1812 / 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
KYOCERA AVX1206PC472KAT1A
Capacitor SMD MLCC 1206 250Vdc X7R Dielectric 4700pF ±10% Ni/Sn Plated T/R
KYOCERA AVX1210PC472KAT1A
250V 4.7nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C472K2RACTU
0603 C 4.7nF Ceramic Multilayer Capacitor; 200V dc; +125C; X7R Dielectric; +/-10%
Yageo GroupC0805C472KARACTU
Cap Ceramic 0.0047uF 250V X7R 10% SMD 0805 125C Paper T/R
KYOCERA AVX1812GC472KAT1A
2kV 4.7nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GA355DR7GF472KW01L provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.0047uF 250VAC X7R 10% Pad SMD 2220 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 4700pF 250Vac X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220
16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B AM, Comparator 14-PDIP -40 to 105
CAP, 4700PF, 250V, 10%, X7R, 2220; Capacitance:4700pF; Voltage Rating:250V; Ceramic Capacitor Case:2220 [5650 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA355DR7GF472KW01L#
  • GA355DR7GF472KW01L.