Murata ECASD41C106M060K00

Cap Aluminum Polymer 10uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.06 Ohm 1000mA 2000h 105C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD41C106M060K00.

IHS

Datasheet4 pages3 years ago

element14 APAC

_legacy Avnet

Geoflip

Ciiva

CAD Models

Download Murata ECASD41C106M060K00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2022-08-31

Related Parts

PanasonicEEF-CD1B100R
Cap Aluminum 10uF 12.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.06 Ohm 1000mA 1000h 105C Embossed T/R
PanasonicEEFCD0J100R
Cap Aluminum 10uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1400mA 1000h 105°C Embossed T/R
PanasonicEEF-CD0J100ER
Cap Aluminum 10uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1400mA 1000 hr 105°C Embossed T/R
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; Case / Package:Radial Can
United Chemi-ConEMVE160ADA100MD55G
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; Case / Package:Radial Can
WF Series 10 uF 16 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Murata ECASD41C106M060K00 provided by its distributors.

Cap Aluminum Polymer 10uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.06 Ohm 1000mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 10 uF, 16 V, 2917 [7343 Metric], 0.06 ohm
POLYMER CAPACITOR, SMD, 7.3MMX4.3MMX1.9MM(LXWXH), 10UF ±20%, 16VDC60M OHM ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
CAP, 10µF, 16V, 20%; Capacitance: 10µF; Voltage Rating: 16V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: ECAS Series; ESR: 0.06ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH