Panasonic EEF-CD0J100ER

Cap Aluminum 10uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1400mA 1000 hr 105°C Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CD0J100ER.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+413%

CAD Models

Download Panasonic EEF-CD0J100ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
Stock
35,398
34,868
Authorized Distributors
1
5
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
55 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
1.4 A
1.4 A
Height - Seated (Max)
1.905 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

PanasonicEEF-CD1B100R
Cap Aluminum 10uF 12.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.06 Ohm 1000mA 1000h 105C Embossed T/R
Wurth Elektronik865090140001
WCAP-ASLU Aluminum Electrolytic Capacitors
PanasonicEEE-HA1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 10muF 卤20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEF-CD0J100ER provided by its distributors.

Cap Aluminum 10uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1400mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 10 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFCD0J100ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCD0J100ER