Nichicon UWF1C100MCL1GB

WF Series 10 uF 16 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWF1C100MCL1GB.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Nichicon SCT

element14

CAD Models

Download Nichicon UWF1C100MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.089
Stock
2,101
2,038,572
2,038,572
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
25 mA
14 mA
14 mA
Height - Seated (Max)
3.9878 mm
3.9878 mm
3.9878 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; Case / Package:Radial Can
PanasonicEEEFC1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FC1C100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 10muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVY160ADA100MD55G
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5.2mm) SMD 60mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UWF1C100MCL1GB provided by its distributors.

WF Series 10 uF 16 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
10uF 16V 25mA@120Hz 5惟 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 50mA 1000h 105°C Automotive AEC-Q200 T/R
ALUMINUM ELECTROLYTIC CAPACITORS - SMD, 5MML 16VOLTS 10UF EXT TEMPERATURE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
ALUMINUM ELECTROLYTIC CAPACITOR 10UF 16V; ALUMINUM ELECTROLYTIC CAPACITOR 10UF 16V 20%, SMD; Capacitor Case / Package: Radial Can - SMD; Capacitance: 10µF; Voltage(DC): 16V; ESR: -; Lifetime @ Temperature: 2000 hours @ 85°C;
Aluminum Electrolytic Capacitor 10Uf 16V 20%, Smd; Rango De Producto:Serie Wf; Capacidad:10Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:4Mm; Resistencia Esr:-; Altura:6.2Mm; Intensidad De Rizado Ac:50Ma |Nichicon UWF1C100MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWF1C100MCL1GB.