Panasonic EEFCD0J100R

Cap Aluminum 10uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1400mA 1000h 105°C Embossed T/R
$ 0.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFCD0J100R.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages17 years ago
Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

element14

Farnell

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEF-CD1B100R
Cap Aluminum 10uF 12.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.06 Ohm 1000mA 1000h 105C Embossed T/R
PanasonicEEE-HA1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 10muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; Case / Package:Radial Can
United Chemi-ConEMVE160ADA100MD55G
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; Case / Package:Radial Can
WF Series 10 uF 16 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEFCD0J100R provided by its distributors.

Cap Aluminum 10uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1400mA 1000h 105°C Embossed T/R
Polymer Aluminium Electrolytic Capacitor, 10 uF, 6.3 V, 2917 [7343 Metric], 0.055 ohm
Specialty Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CD 6.3V 10muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Aluminum Electrolytic Capacitor, 10Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:10Μf; Voltage(Dc):6.3V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.055Ohm; Lifetime @ Temperature:1000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-CD0J100R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CD0J100R
  • EEF-CD0J100R.
  • EEFCD0J100R.