Murata ECASD40J476M025K00

Cap Aluminum Polymer 47uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.025 Ohm 1800mA 2000h 105C T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD40J476M025K00.

IHS

Datasheet4 pages3 years ago

element14 APAC

Geoflip

Ciiva

ODG (Origin Data Global)

CAD Models

Download Murata ECASD40J476M025K00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-31
LTD Date2023-03-31

Related Parts

PanasonicEEFCD0J470ER
Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
PanasonicEEFCD0J470R
Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-CD0J470XE
Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 47muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 6.3V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY6R3ADA470ME55G
Cap Aluminum Lytic 47uF 6.3V 20%( 5 X 5.2mm) SMD 95mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Murata ECASD40J476M025K00 provided by its distributors.

Cap Aluminum Polymer 47uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.025 Ohm 1800mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
ECAS Series 6.3 V 47 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor
CAP, 47µF, 6.3V, 20%; Capacitance: 47µF; Voltage Rating: 6.3V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: ECAS Series; ESR: 0.025ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH