Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-CD0J470XE

Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CD0J470XE.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

DigiKey

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEF-CD0J470XE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.003
$ 1.003
Stock
5,620
369,953
369,953
Authorized Distributors
2
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
18 mΩ
18 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
2.7 A
2.5 A
2.5 A
Height - Seated (Max)
1.8034 mm
1.8034 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CD0K470ER
Cap Aluminum 47uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 1800mA 1000 hr 105°C Embossed T/R
PanasonicEEE-HA0J470R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
PanasonicEEE-FC0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 47muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 6.3V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE6R3ADA470ME55G
Cap Aluminum Lytic 47uF 6.3V 20%( 5 X 5.2mm) SMD 38mA 1000h 105C Automotive T/R
PanasonicEEFCD0J470ER
Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
NIC ComponentsNSP470M6.3D2TRF
Cap Aluminum Polymer 47uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105C T/R
PanasonicEEEHA0J470WR
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717

Descriptions

Descriptions of Panasonic EEF-CD0J470XE provided by its distributors.

Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFCD0J470XE - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCD0J470XE