Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFCD0J470ER

Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
$ 1.141
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFCD0J470ER.

Newark

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-97.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEFCD0J470R
Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-CD0K470ER
Cap Aluminum 47uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 1800mA 1000 hr 105°C Embossed T/R
PanasonicEEF-CD0J470XE
Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
NIC ComponentsNSP470M6.3D2TRF
Cap Aluminum Polymer 47uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 47muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 6.3V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEFCD0J470ER provided by its distributors.

Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFCD0J470ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CD 6.3V 47muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 47µF, 6.3V, 20%, 2917; Capacitance: 47µF; Voltage Rating: 6.3V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CD Series; ESR: 0.018ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.8mm; Ripple Current AC: 2.5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CD0J470ER
  • EEF-CD0J470ER.