Murata DSS6NE52A222Q55B

Through Hole Suppression Filters 100V 2200pF 80%-20%
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DSS6NE52A222Q55B.

IHS

Datasheet3 pages4 years ago

Newark

Farnell

Ciiva

TME

CAD Models

Download Murata DSS6NE52A222Q55B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CAP CER 2200PF 2KV RADIAL / 2200 pF -20%, +80% 2000V (2kV) Ceramic Capacitor F Radial, Disc
Cap Ceramic Single 0.0022uF 250VAC E -20% to 80% (8 X 4mm) Radial Disc 7.5mm 85C Bulk
Cap Ceramic 0.0022uF 2000V F -20% to 80% (7 X 5mm) Radial 5mm 85°C Ammo Pack
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
CAP CER 2200PF 3KV RADIAL / 2200 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc
Yageo GroupC317C222K1R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata DSS6NE52A222Q55B provided by its distributors.

Through Hole Suppression Filters 100V 2200pF 80%-20%
EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Bag
Data Line Filter, 1 Function(s), 100V, 6A
DSS6NE OBSOLETE LTB:31March2019
FILTER, EMI/RFI, 6A, 100V,2200PF; Capacitance: 2200pF; Voltage Rating: 100VDC; Filter Type: EMI, RFI; Current Rating: 6A; Filter Terminals: Wire Leaded; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (
Filter, Emi/Rfi, 6A, 100V,2200Pf; Tipo De Filtro:Emi, Rfi; Intensidad Nominal:6A; Tensión Nominal:100Vdc; Corriente De Pérdida Máx.:-; Capacidad:2200Pf; Inductancia Mín.:-; Filtro, Terminales:Agujero Pasante |Murata DSS6NE52A222Q55B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSS6NE52A222 Q55B
  • DSS6NE52A222Q55-B