| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DLW5ATN501SQ2L | 0 | 700 | 9h | ||||||||
| Avnet | DLW5ATN501SQ2L | 0 | 700 | 22h | ||||||||
| Arrow Electronics | DLW5ATN501SQ2L | 0 | 700 | |||||||||
| Farnell | DLW5ATN501SQ2L | 0 | 700 | Tape & Reel | 19h | |||||||
| Aztech | DLW5ATN501SQ2L | 16,471 | 14h |
Download Murata DLW5ATN501SQ2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: