Murata DLP31DN321ML4L

Common Mode Chokes Quad 320Ohm 100MHz 80mA 3.5Ohm DCR SMD Embossed T/R
$ 0.923
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP31DN321ML4L.

IHS

Datasheet3 pages3 years ago

Factory Futures

element14 APAC

Farnell

Ciiva

Inventory History

3 month trend:
-52.31%

CAD Models

Download Murata DLP31DN321ML4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Common Mode Chokes Dual 300Ohm 100MHz 100mA 2.5Ohm DCR SMD T/R
DLP Series 0804 280 Ohm 80 mA 4.6 Ohm DCR 5 V SMT Common Mode Choke
Common Mode Chokes Dual 240Ohm 100MHz 100mA 3.5Ohm DCR SMD Embossed T/R
Common Mode Chokes Quad 240Ohm 100MHz 80mA 3.8Ohm DCR SMD Embossed T/R
ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
ACM Series 1008 300 Ohm 0.4 A 0.35 Ohm DCR 20 V SMT Common Mode Filter

Descriptions

Descriptions of Murata DLP31DN321ML4L provided by its distributors.

Common Mode Chokes Quad 320Ohm 100MHz 80mA 3.5Ohm DCR SMD Embossed T/R
DLP Series 1206 3.5 Ohm 80 mA 4 Line Surface Mount Common Mode Choke
Choke, Common Mode, 320 Ohm, 80 mA, 3.2mm x 1.6mm x 1.15mm
CHOKE, 2XARRAY, 1206, 320OHM, 100MHZ; DC Current Rating:80mA; DC Current Max:80mA; Impedance @ 100MHz Typ:320ohm; Inductor Type:Choke Coil; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:1206; Resistance:3.5ohm; Resonant Frequency:100MHz; Voltage Rating V DC:10V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH