Murata DLP11SN241HL2L

Common Mode Chokes Dual 240Ohm 100MHz 100mA 3.5Ohm DCR SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP11SN241HL2L.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Ciiva

Future Electronics

CAD Models

Download Murata DLP11SN241HL2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-14
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

Common Mode Chokes Dual 200Ohm 100MHz 110mA 3.1Ohm DCR SMD Embossed T/R
PanasonicEXC24CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
Common Mode Chokes Dual 280Ohm 100MHz 90mA 4.2Ohm DCR SMD Embossed T/R
PanasonicEXC-34CE201U
Common Mode Chokes Dual 200Ohm 100MHz 200mA 1Ohm DCR SMD T/R
Common Mode Chokes Dual 220Ohm 100MHz 0.35A 0.3Ohm DCR SMD T/R
PanasonicEXC-18CE201U
0603 Common Mode Noise Filter Array Rohs Compliant: Yes |Panasonic EXC-18CE201U

Descriptions

Descriptions of Murata DLP11SN241HL2L provided by its distributors.

Common Mode Chokes Dual 240Ohm 100MHz 100mA 3.5Ohm DCR SMD Embossed T/R
Common Mode Choke 240Ω@100MHz 100mA 5V 4.38Ω 1.25mm × 1.00mm 2-Ch
Choke, Common Mode, 240 Ohm, 100 mA, 1.25mm x 1mm x 0.82mm
CHOKE, COMMON MODE, 240OHM, 100MHZ; DC Resistance Max:3.5ohm; DC Current Rating:100mA; Inductor Case Style:504; DC Current Max:100mA; Impedance @ 100MHz Typ:240ohm; Inductor Type:Choke Coil; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:0504; Resistance:3.5ohm; Resonant Frequency:100MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP11SN241HL2L.