
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DFEH7030D-3R3M=P3 | 1,000 | 1 | Cut Tape | ||||||||
| DigiKey | 490-13117-1-ND | 2,145 | 1 | Cut Tape | ||||||||
| TME | DFEH7030D-3R3MP3 | 0 | 1K | 1h | ||||||||
| Avnet | DFEH7030D-3R3M=P3 | 0 | 1K | 5h | ||||||||
| Arrow Electronics | DFEH7030D-3R3M=P3 | 0 | 1K |
Download datasheets and manufacturer documentation for Murata DFEH7030D-3R3M=P3.
Download Murata DFEH7030D-3R3M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata DFEH7030D-3R3M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata DFEH7030D-3R3M=P3.