Murata DFE252012P-1R0M=P2

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.2A 0.042Ohm DCR 1008 T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012P-1R0M=P2.

IHS

Datasheet1 page10 years ago

Farnell

Newark

Ciiva

Arrow.cn

Inventory History

3 month trend:
+50.14%

CAD Models

Download Murata DFE252012P-1R0M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.229
Stock
3,143,734
394,951
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
3.2 A
3.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
42 mΩ
42 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENMDMK4040T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.5A 0.036Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.054Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 2.7A 0.054Ohm DCR 1008 T/R
TAIYO YUDENMDWK4040T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 5.1A 0.027Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.1A 0.048Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata DFE252012P-1R0M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.2A 0.042Ohm DCR 1008 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1008
Inductor, 1Uh, 20%, 3.8A, Shielded, 1008; Inductance:1Μh; Rms Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):3.8A; Product Range:Dfe252012P Series; Power Inductor Case:1008 [2520 Metric]; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE252012P-1R0M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012P-1R0MP2
  • DFE252012P1R0M=P2
  • DFE252012P1R0MP2