Murata DFE252012PD-1R0M=P2

Ind Power Chip Shielded Wirewound 1uH 20% 1MHz Metal 3.2A 1008 Emboss T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012PD-1R0M=P2.

IHS

Datasheet1 page10 years ago

Ciiva

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Murata DFE252012PD-1R0M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.119
Stock
398,278
3,524,796
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
3.2 A
3.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
42 mΩ
42 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DFE252012PD-1R0M=P2 provided by its distributors.

Ind Power Chip Shielded Wirewound 1uH 20% 1MHz Metal 3.2A 1008 Emboss T/R
Avnet Japan
FIXED IND 1UH 3.2A 42 MOHM SMD / 1 µH Shielded Drum Core, Wirewound Inductor 3.2 A 42mOhm Max 1008 (2520 Metric)
2.5 x 2 x 1.2 mm 1 uH ±20% 0.042 Ohm DCR SMT Metal Alloy Chip Inductor
Fixed Inductors 1008 ±20% 42mΩ 2.50 x 2.00mm 1.2mm
Fixed Inductors 1008 1.0uH 20% 3.8A RDC=0.042ohms
FIXED IND 1UH 3.2A 0.042OHM SMD
DFE252012PD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
3.8A 1¦ÌH 40m¦¸ ¡À20% 1008 2.5mm*1.2mm
Inductor, Wirewound, 1Uh, 3.2A, Aec-Q200; Inductance:1Μh; Rms Current (Irms):3.2A; Inductor Construction:Wirewound; Saturation Current (Isat):3.8A; Product Range:Dfe252012P_D Series; Power Inductor Case:2.5Mm X 2Mm X 1.2Mm; Dc Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE252012PD-1R0M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012PD-1R0MP2
  • DFE252012PD1R0M=P2
  • DFE252012PD1R0MP2