Murata DE2E3KY222MB3BM02F

Cap Ceramic Single Suppression X1/Y2 0.0022uF 250VAC E 20% (8 X 5mm) Radial Disc 7.5mm 125C Bulk
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3KY222MB3BM02F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata DE2E3KY222MB3BM02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
Stock
17,086
1,277,256
Authorized Distributors
0
3
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
3220
3220
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
5 mm
5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-04-07
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
Cap Ceramic Suppression X1/Y1 0.0022uF 250VAC E 20%( 9 X 7mm) Radial Disc 10mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Murata DE2E3KY222MB3BM02F provided by its distributors.

Cap Ceramic Single Suppression X1/Y2 0.0022uF 250VAC E 20% (8 X 5mm) Radial Disc 7.5mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20ppm/Cel TC, 0.0022uF, Through Hole Mount, 3220
Safety Standard Certified Ceramic Capacitors, X1/Y2 0.0022uF 250VAC E 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH