Murata DE1E3KX222MN4AN01F

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
$ 0.124
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3KX222MN4AN01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-38.72%

CAD Models

Download Murata DE1E3KX222MN4AN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.259
Stock
1,727,348
5,447,293
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-24
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

CAP CER 2200PF 250VAC RADIAL / 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount
CAP CER 2200PF 250VAC RADIAL / 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Cap Ceramic Single Suppression X1/Y2 0.0022uF 250VAC E 20% (8 X 5mm) Radial Disc 5mm 125C Ammo

Descriptions

Descriptions of Murata DE1E3KX222MN4AN01F provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 0.0022uF 250VAC E 20% (9 X 7mm) Radial Disc 10mm 125C Ammo
X1/Y1 Class Ceramic Disk Capacitor 2.2nF, 9mm, 250VAC
DE1 Series Ø 9 x 7 mm 2200 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH