
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | DE1E3KX102MN4AP01F | 1,816,500 | 500 | Tape & Reel | 5h | |||||||
| Avnet | DE1E3KX102MN4AP01F | 0 | 500 | 4h | ||||||||
| Arrow Electronics | DE1E3KX102MN4AP01F | 0 | 500 | |||||||||
| Win Source | WS-DE1E3KX102MN4AP01F | 30,000 | 295 | 2h | ||||||||
| Aztech | DE1E3KX102MN4AP01F | 9,513 | 20h |
Download datasheets and manufacturer documentation for Murata DE1E3KX102MN4AP01F.
Download Murata DE1E3KX102MN4AP01F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata DE1E3KX102MN4AP01F provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata DE1E3KX102MN4AP01F.