Murata DE1E3KX102MA4BP01F

Cap Ceramic Single Suppression X1/Y1 0.001uF 300VAC E 20% (7 X 7mm) Radial Disc 10mm 125C Bulk
$ 0.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3KX102MA4BP01F.

Geoflip

Datasheet4 pages5 years ago

CAD Models

Download Murata DE1E3KX102MA4BP01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.252
Stock
546,737
4,280,513
Authorized Distributors
4
3
Capacitance
1 nF
1 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2018-12-11
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
Yageo GroupC317C102M1U5TA
317 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Monolith Capacitors / Ceramic Capacitors-DIP CAP_D7X5MM_TM 1nF ±20% 250V E
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
KYOCERA AVXSR151C102KARTR1
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Murata DE1E3KX102MA4BP01F provided by its distributors.

Cap Ceramic Single Suppression X1/Y1 0.001uF 300VAC E 20% (7 X 7mm) Radial Disc 10mm 125C Bulk
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
Interference suppression capacitor; 1nF; 300V; 20%; r=10mm; 250
1nF ±20% X1,Y1 250V Plugin,P=10mm Safety Capacitors ROHS
KF1,0nF300Vac4,0kV20%X1Y1RM10 RoHSconf
Radial Disc KX 300VAC 1000pF 卤20% E
1nF ¡À20% 250V(AC) 7mm*7mm*10mm
1000PF SAFETY X1/Y1 20% 10MMLS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH