Yageo Group C907U102MYVDBA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
$ 0.054
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C907U102MYVDBA7317.

IHS

Datasheet16 pages3 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group C907U102MYVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.065
$ 0.065
Stock
14,703
51,026
51,026
Authorized Distributors
5
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
C900AC SFTY X1-440Y2-300 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm Y5V F ±20% 1000pF
Cap Ceramic 0.001uF 50V Y5V -20% to 80% SMD 0603 85°C Paper T/R

Descriptions

Descriptions of Yageo Group C907U102MYVDBA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
1NF 250 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5V DIELECTRIC C900 SERIES
Cap Ceramic 0.001uF Y5V 20% Through Hole 7.5mm 125°C Ammo Pack
Avnet Japan
Cap Ceramic Suppression X1/Y2 0.001uF 400VAC/250VAC Y5V 20%( 7 X 5mm) Radial Disc 7.5mm 125C Ammo
CAP, 1000PF, 400VAC, 20%, Y5V; Capacitance: 1000pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 400V; Volt; Available until stocks are exhausted Alternative available
Ceramic Suppression Cap, X1/Y2, 1000Pf; Capacitance:1000Pf; Capacitance Tolerance:± 20%; Suppression Class:X1/Y2; Voltage Rating X:400V; Voltage Rating Y:250V; Capacitor Case/Package:Radial Leaded; Lead Spacing:7.5Mm Rohs Compliant: Yes |Kemet C907U102MYVDBA7317

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.