Murata CSTCE16M0V53C-R0

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.15% (Stability) 15pF 40Ohm Automotive 3-Pin CSMD T/R
$ 0.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE16M0V53C-R0.

IHS

Datasheet2 pages4 years ago

Newark

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata CSTCE16M0V53C-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.172
$ 0.172
Stock
151,304
1,390,240
1,390,240
Authorized Distributors
3
6
6
Composition
Ceramic
-
-
Frequency
16 MHz
16 MHz
16 MHz
Frequency Tolerance
0.5 %
0.5 %
0.5 %
Frequency Stability
1500 ppm
3000 ppm
3000 ppm
Capacitance
15 pF
-
-

Supply Chain

Introduction Date2014-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2026-06-30

Related Parts

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 50Ohm 3-Pin SMD T/R
Ceramic Resonator 7.37MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
PanasonicECC-T3F150JG
ECC Series, Ceramic Cap, High Vol., SMD
PanasonicECC-T3F150JG2
Cap Ceramic 15pF 3000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105°C Embossed T/R
PanasonicECC-T3G150JG2
Cap Ceramic 15pF 4000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105°C Embossed T/R

Descriptions

Descriptions of Murata CSTCE16M0V53C-R0 provided by its distributors.

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.15% (Stability) 15pF 40Ohm Automotive 3-Pin CSMD T/R
Resonator, Ceramic, 0.15 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTCE
CSTCE Series 16 MHz 3.2 x 1.3 x 0.9 mm SMT Built-in Capacitor Ceramic Resonator
Resonator Operating temperature: -40...+125 °C Construction form: 3 Contacts Package: SMT Frequency: 16 MHz Load capacitance: 15 pF
RESONATOR, CERAMIC, 16MHZ, SMD; Frequency: 16MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: ± 0.15%; Operating Temperature Min: -40°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE16M0V53C-R0.
  • CSTCE16M0V53CR0