Murata CSTNE16M0V530000R0

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTNE16M0V530000R0.

IHS

Datasheet2 pages4 years ago

Upverter

Arrow.cn

Ciiva

Inventory History

3 month trend:
-18.17%

CAD Models

Download Murata CSTNE16M0V530000R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.194
$ 0.194
Stock
1,465,576
744,016
744,016
Authorized Distributors
6
6
6
Composition
-
-
-
Frequency
16 MHz
16 MHz
16 MHz
Frequency Tolerance
0.5 %
0.5 %
0.5 %
Frequency Stability
3000 ppm
1500 ppm
1500 ppm
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2018-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata CSTNE16M0V530000R0 provided by its distributors.

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.3 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTNE
CSTNE Series 16MHz 15pF -40 to +85°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator
16MHz ±0.5% 15pF 40Ω SMD3213-3P Ceramic Resonators ROHS
Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTNE16M0V530000R0
Ceramic Resonators 16MHz ±0.5% ±0.3% SMD3213_3P
Resonators; MURATA; CSTNE16M0V530000R0; 16 MHz; 0.5 %; 1 mm; 15 pF
CERAMIC RES 16.0000MHZ 15PF SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH