Murata CSTCR7M37G53-R0

Ceramic Resonator 7.37MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCR7M37G53-R0.

IHS

Datasheet2 pages4 years ago

Upverter

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Murata CSTCR7M37G53-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-06-30
LTD Date2025-06-30

Related Parts

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 50Ohm 3-Pin SMD T/R
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 60Ohm 3-Pin SMD T/R
PanasonicECC-T3F150JG
ECC Series, Ceramic Cap, High Vol., SMD
PanasonicECC-T3F150JG2
Cap Ceramic 15pF 3000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105°C Embossed T/R
PanasonicECC-T3G150JG2
Cap Ceramic 15pF 4000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105°C Embossed T/R

Descriptions

Descriptions of Murata CSTCR7M37G53-R0 provided by its distributors.

Ceramic Resonator 7.37MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 50 Ohms, 0.5 %, CSTCR
CSTCR 7.370 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Ceramic Resonator 7.37MHz 15pF 3-Pin SMD Embossed T/R
Avnet Japan
Ceramic Resonators, SMD 7.370MHZ .5% CHIP RE
7.37MHz 15pF 50Ω SMD4520-3P Ceramic Resonators ROHS
Murata Ceramic Oscillator 7.37MHz 3-Pin SMD
CERAMIC RES 7.3700MHZ 15PF SMD
Ceramic Resonator, 7.37MHz Nom
SURFACE MOUNT RESONATOR; Frequency: 7.37MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: 50ohm; Frequency Tolerance: ± 0.5%; Product Range: CERALOCK CSTCR Series; Frequency Stability: ± 0.2%; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCR-7M37-G53-R0
  • CSTCR7M37G53R0