Murata BLM21BD272SN1L

Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 200mA 800mOhm DCR 0805 Plastic T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD272SN1L.

Upverter

Datasheet223 pages13 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
+172%

CAD Models

Download Murata BLM21BD272SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.071
Stock
3,612,722
826,598
Authorized Distributors
6
6
Impedance
2.7 kΩ
2.7 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
800 mΩ
800 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 200mA 600mOhm DCR 0805 Paper T/R
TAIYO YUDENBK2125LM252-T
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 0.75Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0603 Automotive AEC-Q200 T/R
Ferrite Beads Multi-Layer 2.25KOhm 100MHz 200mA 600mOhm DCR 0805 T/R
TAIYO YUDENBK1608LM252-T
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 1.1Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM21BD272SN1L provided by its distributors.

Ferrite Beads Multi-Layer 2.7KOhm 25% 100MHz 200mA 800mOhm DCR 0805 Plastic T/R
Ferrite beads; MURATA; BLM21BD272SN1L; 0805; 1.45 mm; 100 MHz; 25 %
SMD EMI Filters/Chip Ferrite Beads 0805 2.7K OHM
BLM Series 0805 2.7 kOhm 200 mA 0.8 DCR Surface Mount Ferrite Bead
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 0805 DC resistance: 0.8 Ohm Impedance @ 100 MHz: 2.7 kOhm Signal frequency max.: 5 MHz
Ferrite Bead, 0.8Ohm, 200Ma, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:2.7Kohm; Dc Current Rating:200Ma; Product Range:Emifil Blm21Bd Series; Dc Resistance Max:0.8Ohm; Impedance Tolerance:± 25%; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21BD272SN1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM 21BD272SN1L
  • BLM21BD272SN1L.