Murata BLM21BD222TN1D

Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 200mA 600mOhm DCR 0805 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD222TN1D.

Upverter

Datasheet223 pages13 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-3.62%

CAD Models

Download Murata BLM21BD222TN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.176
$ 0.176
Stock
2,218,457
416,509
416,509
Authorized Distributors
6
4
4
Impedance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
200 mA
200 mA
DC Resistance (DCR)
600 mΩ
600 mΩ
600 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.25A 0.9Ohm DCR 0402 T/R
TAIYO YUDENBK2125LM252-T
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 0.75Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 500mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1608LM252-T
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 1.1Ohm DCR 0603 T/R
TAIYO YUDENBK1608LM182-T
Ferrite Bead, 0603 [1608 Metric], 1.8 kOhm, 200 mA, 850 Milliohm, ± 25%
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 2.2Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata BLM21BD222TN1D provided by its distributors.

Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 200mA 600mOhm DCR 0805 Paper T/R
SMD EMI Filters/Chip Ferrite Beads 0805,2.2Kohms,HiSpd Signal Line, Tape
Ferrite beads; MURATA; BLM21BD222TN1D; 0805; 1.05 mm; 100 MHz; 25 %
BLM21 Series 0805 2.2 KOhm 200 mA 600 mOhm DCR Surface Mount Ferrite Bead
Ferrite Bead, 0.6Ohm, 200Ma, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:2.2Kohm; Dc Current Rating:200Ma; Product Range:Emifil Blm21Bd Series; Dc Resistance Max:600Mohm; Impedance Tolerance:± 25%; Qualification:-Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21BD222TN1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BD222TN1D.