TAIYO YUDEN BK2125LM252-T

Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 0.75Ohm DCR 0805 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BK2125LM252-T.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Electro Sonic

Farnell

CAD Models

Download TAIYO YUDEN BK2125LM252-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.25A 0.9Ohm DCR 0402 T/R
TAIYO YUDENBK1608LM252-T
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 1.1Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK1608LM182-T
Ferrite Bead, 0603 [1608 Metric], 1.8 kOhm, 200 mA, 850 Milliohm, ± 25%
TAIYO YUDENBK1005LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.15A 0.85Ohm DCR 0402 T/R

Descriptions

Descriptions of TAIYO YUDEN BK2125LM252-T provided by its distributors.

Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 0.75Ohm DCR 0805 T/R
Ferrite Bead, 0805 [2012 Metric], 2.5 kOhm, 200 mA, 750 Milliohm, ± 25%
Multilayer Chip Bead Inductors (BK series), 2500Ω, ± 25 %, 0805, RoHS
Taiyo Yuden SCT
FERRITE BEAD, 2500OHM, 0.2A, 0805; Series:LF BK; Typ Impedance @ 100MHz:2500ohm; Ferrite Grade:LM; Resistance:0.75ohm; Case Style:0805
Ferrite Bead, 0.75Ohm, 200Ma, 0805; Ferrite Case Style:0805 [2012 Metric]; Product Range:bk Series; Dc Current Rating:200Ma; Dc Resistance Max:0.75Ohm; Impedance Tolerance: 25%; Automotive Qualifications Standard:-; Features:lm Rohs Compliant: Yes
FERRITE BEAD, 2500OHM, 0.2A, 0805; Impedance:2.5kohm; DC Resistance Max:0.75ohm; DC Current Rating:200mA; Ferrite Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Ferrite Case Style:0805 / 2012; Impedance @ 100MHz Typ:2500ohm; Mounting Type:SMD; No. of Pins:2; Package / Case:0805; Resistance:0.75ohm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK 2125LM252-T
  • BK2125LM252-T.
  • BK2125LM252-T..
  • BK2125LM252T