Murata BLM21BD222SN1K

Ferrite Bead, 0805 [2012 Metric], 2.2 kOhm, 250 mA, 600 Milliohm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD222SN1K.

IHS

Datasheet4 pages4 years ago

Upverter

Ciiva

CAD Models

Download Murata BLM21BD222SN1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
13,724
2,720,264
2,720,264
Authorized Distributors
0
6
6
Impedance
2.25 kΩ
2.25 kΩ
2.25 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
200 mA
200 mA
DC Resistance (DCR)
600 mΩ
600 mΩ
600 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Chip Bead 600 Ohm 25% 100MHz Ferrite 200mA 0603 Paper T/R
TAIYO YUDENLBC3225T470MR
Inductor General PurposeChip Wirewound 47uH 20% 100KHz Ferrite 0.22A 0.871Ohm DCR 1210 T/R
TAIYO YUDENLB3218T330M
Inductor General Purpose Chip Wirewound 33uH 20% 2.52MHz Ferrite 0.215A 0.975Ohm DCR 1207 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 400mOhm DCR 0603 Paper T/R
Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 25Q-Factor Ferrite 260mA 1210 T/R
Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata BLM21BD222SN1K provided by its distributors.

Ferrite Bead, 0805 [2012 Metric], 2.2 kOhm, 250 mA, 600 Milliohm
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
SMD EMI Filters/Chip Ferrite Beads 2.2KOHM HIGH SPEED S
FERRITE BEAD 2.25K OHM 25% 0805 SMD
Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH