Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18BD601SN1J

Ind Chip Bead 600 Ohm 25% 100MHz Ferrite 200mA 0603 Paper T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD601SN1J.

IHS

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata BLM18BD601SN1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.027
$ 0.027
Stock
33,931
3,854,783
3,854,783
Authorized Distributors
0
6
6
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
200 mA
200 mA
DC Resistance (DCR)
650 mΩ
650 mΩ
650 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 400mOhm DCR 0603 Paper T/R
TAIYO YUDENLBR2012T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.26A 0.169Ohm DCR 0805 T/R
TAIYO YUDENLBR2518T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.235A 0.247Ohm DCR 1007 T/R
TAIYO YUDENLBR2518T220M
Inductor General Purpose Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.175A 0.572Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata BLM18BD601SN1J provided by its distributors.

Ind Chip Bead 600 Ohm 25% 100MHz Ferrite 200mA 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.65Ohm DCR 0603 T/R
SMD EMI Filters/Chip Ferrite Beads 600 OHM HIGH SPEED SIGNAL
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH