Murata BLM21BB750SH1D

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0805 Automotive T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BB750SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
-4.34%

CAD Models

Download Murata BLM21BB750SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.051
Stock
18,095
351,032
Authorized Distributors
5
6
Impedance
75 Ω
75 Ω
Current Rating
200 mA
700 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HM750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.35A 0.18Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HM750-TV
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.35A 0.18Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK0603HM600-T
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata BLM21BB750SH1D provided by its distributors.

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0805 Automotive T/R
EMI Filter Beads, Chips & Arrays 0805 75ohms HiSpeed Signal Line Tape
FERRITE BEAD, AEC-Q200, 0805, 0.7A;
Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BB750SH1D..