Murata BLM15BD750SN1D

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15BD750SN1D.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

Ciiva

_legacy Avnet

Inventory History

3 month trend:
+12.76%

CAD Models

Download Murata BLM15BD750SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1005HM750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.35A 0.18Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM750-TV
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.35A 0.18Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 700mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 400mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 700mA 160mOhm DCR 0805 Paper T/R
TAIYO YUDENBK2125LL560-T
Ferrite Beads Multi-Layer 56Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM15BD750SN1D provided by its distributors.

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
75 Ohms 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
FERRITE BEAD, 75 OHM, 0.3A, SMD, 0402;
300mA 75Ω@100MHz 200mΩ 0402 SMD mount 1mm*550μm*550μm
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
FERRITE BEAD, 0402 CASE, 75OHM; Typ Impedance @ 100MHz:75ohm; Max DC Resistance:0.2ohm; DC Current Rating:300mA; Resistance:0.2ohm; Series:BLM 15; Case Style:0402; No. of Pins:2; SVHC:No SVHC; Max Operating Temperature:+125°C; Min ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15BD750SN1D.
  • BLM15BD750SN1D..