Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18BB750SN1D

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BB750SN1D.

IHS

Datasheet12 pages3 years ago

_legacy Avnet

TME

element14 APAC

Ciiva

Inventory History

3 month trend:
+48.15%

CAD Models

Download Murata BLM18BB750SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.035
Stock
886,774
276,543
Authorized Distributors
6
5
Impedance
75 Ω
75 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
600 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.6A 0.15Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005LL680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 60 OHM
MMZ Series 0402 680 Ohm 400 mA 380 mOhm DCR Surface Mount Signal Line Chip Bead

Descriptions

Descriptions of Murata BLM18BB750SN1D provided by its distributors.

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18BB750SN1D; 0603; 950 µm; 100 MHz; 25 %
BLM Series 0603 75 Ohm 500 mA 0.3 DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 75 OHM
Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X7R 16V 1206 Blister T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BB750SN1D.
  • BLM18BB750SN1D..