Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK HF50ACC453215T

Inductor Bead 125Ohm 25% 100MHz Ferrite 1.5A 1812 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK HF50ACC453215T.

Newark

Datasheet8 pages10 years ago
Datasheet4 pages25 years ago
Datasheet4 pages25 years ago
Datasheet4 pages25 years ago
Datasheet17 pages13 years ago

TDK

Future Electronics

iiiC

Arrow Electronics

Supply Chain

Introduction Date2001-05-31
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-03-31
LTD Date2023-10-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Ferrite Beads Chip 60Ohm 25% 100MHz 1.5A 0.05Ohm DCR 1210 T/R
TAIYO YUDENBRC2518T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.65A 0.065Ohm DCR 1007 T/R
TAIYO YUDENCKP2520R47M-T
Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Ferrite 1.8A 0.05Ohm DCR 1008 T/R
Inductor Power Unshielded Wirewound 0.22uH 20% 25.2MHz 5Q-Factor Ferrite 1.69A 0.06Ohm DCR 1008 T/R
TAIYO YUDENLBR2518T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.96A 0.0585Ohm DCR 1007 T/R
Ind RF Choke Bobbin Core 100nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL

Descriptions

Descriptions of TDK HF50ACC453215T provided by its distributors.

Inductor Bead 125Ohm 25% 100MHz Ferrite 1.5A 1812 T/R
FERRITE BEAD, 0.05OHM, 1.5A, 1812; Ferrite Case Style:1812 [4532 Metric]; Ferrit
ACC Series 1812 125 Ohm 1.5 A 0.05 Ohm DCR Surface Mount Ferrite Bead
Ferrite Bead, 1812 [4532 Metric], 125 Ohm, 1.5 A, 50 Milliohm, ± 25%
FERRITE BEAD, 0.05OHM, 1.5A, 1812; Ferrite Case Style:1812 ^4532 Metric]; Ferrite Mounting:SMD; Impedance Tolerance:± 25%; DC Current Rating:1.5A; DC Resistance Max:0.05ohm; Series:ACC; Impedance:125ohm; Packaging:Cut Tape

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • HF50-ACC453215-T
  • HF50ACC453215-T
  • HF50ACC453215-T.