Murata BLM18AG102SN1J

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.45A 0.5Ohm DCR 0603 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG102SN1J.

IHS

Datasheet3 pages4 years ago

Ciiva

Jameco

Inventory History

3 month trend:
-100%

CAD Models

Download Murata BLM18AG102SN1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.023
Stock
6,320
32,119,087
32,119,087
Authorized Distributors
1
6
6
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
400 mA
400 mA
400 mA
DC Resistance (DCR)
500 mΩ
500 mΩ
500 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MLG Series 0402 10 nH ±5% 500 mA 350 mOhm DCR Multilayer Ceramic Inductor
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 3.3uH 20% 10MHz Ferrite 0.45A 0.442Ohm DCR 0805 T/R
TAIYO YUDENHK212522NK-T
Ind High Frequency Chip Multi-Layer 22nH 10% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100518NJ-T
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Murata BLM18AG102SN1J provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.45A 0.5Ohm DCR 0603 T/R
1kOhms at 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 450mA 500mOhm
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH