Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HS27NJ02D

Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS27NJ02D.

Farnell

Datasheet3 pages4 years ago
Datasheet3 pages22 years ago

_legacy Avnet

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
+46.62%

CAD Models

Download Murata LQG15HS27NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.067
$ 0.067
Stock
9,049,976
483,909
483,909
Authorized Distributors
6
6
6
Inductance
27 nH
27 nH
27 nH
Tolerance
5 %
5 %
5 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
460 mΩ
460 mΩ
460 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHK100527NJ-T
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 670mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.027uH 5% 100MHz 9Q-Factor Ceramic 0.3A 1Ohm DCR 0402 T/R
TAIYO YUDENHK160827NJ-T
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.027uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.55Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Murata LQG15HS27NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Multilayer Inductor, 27 nH, 0.46 ohm, 1.7 GHz, 300 mA, 0402 [1005 Metric], LQG15HS_02 Series
Ferrite Bead 100MHz-1.7GHz 350mA 8Ω@100MHz 27nH 460mΩ ±5% 0402 SMD 1mm × 500μm × 550μm
Inductor, 27Nh, 0402 Case; |Murata Manufacturing Co., Ltd. LQG15HS27NJ02D
LQG Series 0402 27 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
INDUCTOR, 27NH, 0402 CASE; Inductance: 27nH; Product Range: LQG15HS Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.46ohm; Inductance

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS27NJ02D.