Bourns SRN6045-221M

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 25Q-Factor Ferrite 0.6A 1.18Ohm DCR T/R
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-221M.

IHS

Datasheet0 pages0 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-13.57%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 470mA 1.1Ohm DCR 2929 T/R
TAIYO YUDENNS10145T221MNA
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.78A 0.582Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.5A 1.495Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.59A 0.834Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz 40Q-Factor Ferrite 0.64A 0.69Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz 47Q-Factor Ferrite 0.3A 1.3Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN6045-221M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 25Q-Factor Ferrite 0.6A 1.18Ohm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 220UH 600MA 1.18OHM SM / 220 µH Semi-Shielded Drum Core, Wirewound Inductor 600 mA 1.18Ohm Max Nonstandard
100KHz 4MHz 700mA 600mA 25@796kHz 220¦ÌH 1.18¦¸ ¡À20% SMD,6X6MM 6mm*6mm*4.5mm
FIXED IND 220UH 600MA 1.18OHM SM
SRN6045 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 220muH
600mA 220uH ±20% 700mA SMD,6x6mm Power Inductors ROHS
INDUCTOR, 220UH, SEMISHIELDED, 0.6A;
SRN POWER SEM-SH IND 220UH 20%
Inductor, 220Uh, Semishielded, 0.6A; Inductance:220Μh; Rms Current (Irms):600Ma; Inductor Construction:Semishielded; Saturation Current (Isat):700Ma; Product Range:Srn6045 Series; Inductor Case/Package:-; Dc Resistance Max:1.18Ohm Rohs Compliant: Yes |Bourns, Inc. SRN6045-221M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-221M.