Murata 1248AS-H-4R7N=P3

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.3A 0.0228Ohm DCR 3131 T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1248AS-H-4R7N=P3.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-84.34%

CAD Models

Download Murata 1248AS-H-4R7N=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.51
Stock
3,120
35,516
Authorized Distributors
5
3
Inductance
4.7 µH
4.7 µH
Tolerance
30 %
30 %
Current Rating
5.3 A
5.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
22.8 mΩ
20.4 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.9A 0.0228Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R
TAIYO YUDENNS10165T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.88A 0.0135Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.1A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 4.5A 0.016Ohm DCR T/R

Descriptions

Descriptions of Murata 1248AS-H-4R7N=P3 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.3A 0.0228Ohm DCR 3131 T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 8080/3131
8.3 x 8.3mm 4mm thick 4.7 uH ±30% DRC (mohms) max 22.8 6.2A max
FIXED IND 4.7UH 5.3A 22.8MOHM SM
100KHz 6.2A 5.3A 4.7¦ÌH 22.8m¦¸ ¡À30% 2-SMD 8mm*8mm*4mm
DEM8040C 2-SMD 0.315Lx0.315W 8.00mmx8.00mm 4.7muH
INDUCTOR, 4.7UH, SHIELDED, 5.3A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1248AS-H-4R7N-P3
  • 1248AS-H-4R7NP3