Bourns SRU1028-4R7Y

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 4.5A 0.016Ohm DCR T/R
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028-4R7Y.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRU1028-4R7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.876
Stock
54,404
1
Authorized Distributors
6
5
Inductance
4.7 µH
4.7 µH
Tolerance
30 %
30 %
Current Rating
-
4.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
16 mΩ
23 mΩ
Q Factor
12
12
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 5.5A 0.0125Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.6A 0.017Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 11Q-Factor Ferrite 5.5A 0.014Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.3A 20.4mOhm DCR
TAIYO YUDENNS10145T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.03A 0.01728Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.7A 15.2mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRU1028-4R7Y provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 4.5A 0.016Ohm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor, 4.7Uh, Shielded, 4.5A Rohs Compliant: Yes |Bourns, Inc. SRU1028-4R7Y
FIXED IND 4.7UH 4.5A 16 MOHM SMD / 4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 16mOhm Nonstandard
INDUCTOR, SMT POWER/SHIELDED,4.7UH,30% TOL, SRF MIN 40MHZ, DCR 0.017 OHM,12 QREF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1028-4R7Y.